Parametric results for: EC3725ETT-30.000M under XO

Filter Your Search

1 - 10 of 3,682 results

|
-
-
-
Manufacturer Part Number: ec3725ett
Select parts from the table below to compare.
Compare
Compare
EC3725ETTTS-38.500M
Ecliptek Corporation
Check for Price Yes Yes Transferred 38.5 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock
EC3725ETTS-25.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 25 MHz 25 % 15 pF 2.5 V LVCMOS EC37 TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock
EC3725ETTTS-83.330M TR
Ecliptek Corporation
Check for Price Yes Yes Active SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EC3725ETTTS-2.001M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EC3725ETTTS-1.602MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 1.602 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EC3725ETTS-14.756MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.756 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EC3725ETTTS-27.704MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 27.704 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EC3725ETTS-57.2727M TR
Ecliptek Corporation
Check for Price Yes Yes Active SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EC3725ETTS-67.9371M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EC3725ETTTS-84.111384M
Ecliptek Corporation
Check for Price Yes Yes Transferred 84.1114 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock