Filter Your Search
1 - 6 of 6 results
|
EC3645TTS-25.000M TR
Ecliptek Corporation
|
$1.0359 | Yes | Yes | Active | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | Ecliptek | ||||||||||||||||||||||||
|
EC3645TTS-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | Ecliptek | ECLIPTEK CORP | |||||
|
EC3645TTS-25.000M TR
Abracon Corporation
|
Check for Price | Active | unknown | Clock | |||||||||||||||||||||||||||||||
|
EC3645TTS-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | SMD, 4 PIN | |||||||
|
EC3645TTS-25.000M
Abracon Corporation
|
Check for Price | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.3mm | unknown | Clock | |||||||||||
|
EC3645TTS-25.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ABRACON | ABRACON LLC | SMD, 4 PIN |