Filter Your Search
1 - 1 of 1 results
|
EC3245HS10-FREQ-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 44.736 MHz | 1 MHz | 5 ns | 40/60 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |