Filter Your Search
1 - 5 of 5 results
|
EC3200HSA-FREQ
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.3 V | 5 ns | NO | 100 ppm | 20 % | 44.736 MHz | 1 MHz | 5 ns | 40/60 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EC3200HSA-FREQ-G2
Ecliptek Corporation
|
Check for Price | Obsolete | LVCMOS/TTL | ECLIPTEK CORP | unknown | Clock | |||||||||||||||||||||
|
EC3200HSA-FREQ-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.3 V | 5 ns | NO | 100 ppm | 20 % | 44.736 MHz | 1 MHz | 5 ns | 40/60 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EC3200HSA-FREQ-G
Ecliptek Corporation
|
Check for Price | Obsolete | LVCMOS/TTL | ECLIPTEK CORP | unknown | Clock | |||||||||||||||||||||
|
EC3200HSA-FREQ-GTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3.3 V | 5 ns | NO | 100 ppm | 20 % | 44.736 MHz | 1 MHz | 5 ns | 40/60 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |