Parametric results for: EC3125TA10-FREQ under VCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ec3125ta10freq
Select parts from the table below to compare.
Compare
Compare
EC3125TA10-FREQ-G
Ecliptek Corporation
Check for Price Yes Obsolete 25 % 10 TTL, 15 pF 5 V HCMOS/TTL EC31 4.5 V 500 mV 5 ns NO 100 ppm 10 % 155.52 MHz 1 MHz 5 ns 5.25 V 4.75 V 55/45 % e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.08mm ECLIPTEK CORP compliant Clock
EC3125TA10-FREQ-CLXXX
Ecliptek Corporation
Check for Price Yes Obsolete 25 % 10 TTL, 15 pF 5 V HCMOS/TTL EC31 4.5 V 500 mV 5 ns NO 100 ppm 10 % 155.52 MHz 1 MHz 5 ns 5.25 V 4.75 V 55/45 % e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.08mm ECLIPTEK CORP compliant Clock
EC3125TA10-FREQ
Ecliptek Corporation
Check for Price Yes Obsolete 25 % 10 TTL, 15 pF 5 V HCMOS/TTL EC31 4.5 V 500 mV 5 ns NO 100 ppm 10 % 155.52 MHz 1 MHz 5 ns 5.25 V 4.75 V 55/45 % e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.08mm ECLIPTEK CORP compliant Clock