Filter Your Search
1 - 5 of 5 results
|
EC3125HSB05-1.000M-G
Ecliptek Corporation
|
Check for Price | Obsolete | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | BULK | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | 8 | YES | ECLIPTEK CORP | unknown | Clock | |||||||
|
EC3125HSB05-1.000M-G2
Ecliptek Corporation
|
Check for Price | Obsolete | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | BULK | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | 8 | YES | ECLIPTEK CORP | unknown | Clock | |||||||
|
EC3125HSB05-1.000M-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC3125HSB05-1.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | EC31 | BULK | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC3125HSB05-1.000M-GTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |