Filter Your Search
1 - 1 of 1 results
|
EC3120HSTA15-FREQ-GTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 15 % | 44.736 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |