Filter Your Search
1 - 8 of 8 results
|
EC2A15NH
Cincon Electronics Corporation
|
Check for Price | Yes | Not Recommended | NO | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 | ||
|
EC2A15NMS
Cincon Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-MDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | 8542.39.00.01 | ||
|
EC2A15NHS
Cincon Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | 8542.39.00.01 | ||
|
EC2A15NS
Cincon Electronics Corporation
|
Check for Price | Yes | Not Recommended | YES | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | 8542.39.00.01 | ||
|
EC2A15N
Cincon Electronics Corporation
|
Check for Price | Yes | Not Recommended | NO | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 | ||
|
EC2A15NM
Cincon Electronics Corporation
|
Check for Price | Yes | Not Recommended | NO | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-MDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 | ||
|
EC2A15NHMS
Cincon Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-MDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | 8542.39.00.01 | ||
|
EC2A15NHM
Cincon Electronics Corporation
|
Check for Price | Yes | Not Recommended | NO | 15 V | 50 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-MDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 |