Filter Your Search
1 - 3 of 3 results
|
EC2745TTS-125.010M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||||||||
|
EC2745TTS-125.010M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 125.01 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE FUNCTION; BULK | 6 ns | NO | 200 MHz | 1.544 MHz | 4 mA | 6 ns | 45 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | DILCC4,.2,200 | ||||
|
EC2745TTS-125.010MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 125.01 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE FUNCTION; TAPE AND REEL | 6 ns | NO | 200 MHz | 1.544 MHz | 4 mA | 6 ns | 45 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | DILCC4,.2,200 |