Parametric results for: EC2725ETTS-12.000M-TR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec2725etts12000mtr
Select parts from the table below to compare.
Compare
Compare
EC2725ETTS-12.000MTR
Abracon Corporation
Check for Price Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC2725ETTS-12.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 12 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock