Filter Your Search
1 - 1 of 1 results
|
EC2720ETTS-133.3333MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 133.3333 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 2 ns | NO | 200 MHz | 1.544 MHz | 4 mA | 2 ns | 45 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | DILCC4,.2,200 | compliant | Clock |