Parametric results for: EC2700TS-24.576M-TR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec2700ts24576mtr
Select parts from the table below to compare.
Compare
Compare
EC2700TS-24.576MTR
Abracon Corporation
Check for Price Yes Active 24.576 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC2700TS-24.576MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.576 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock