Parametric results for: EC2700TS-133.333M under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ec2700ts133333m
Select parts from the table below to compare.
Compare
Compare
EC2700TS-133.333M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EC2700TS-133.333M
Ecliptek Corporation
Check for Price Yes Yes Transferred 133.333 MHz 100 % 15 pF 2.5 V LVHCMOS TRI-STATE FUNCTION; BULK 6 ns NO 200 MHz 1.544 MHz 4 mA 6 ns 45 mA 2.625 V 2.375 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm compliant Clock ECLIPTEK CORP DILCC4,.2,200
EC2700TS-133.333MTR
Abracon Corporation
Check for Price Yes Active 133.333 MHz 100 % 15 pF 2.5 V LVHCMOS TRI-STATE FUNCTION; TAPE AND REEL 6 ns NO 200 MHz 1.544 MHz 4 mA 6 ns 45 mA 2.625 V 2.375 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
EC2700TS-133.333MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 133.333 MHz 100 % 15 pF 2.5 V LVHCMOS TRI-STATE FUNCTION; TAPE AND REEL 6 ns NO 200 MHz 1.544 MHz 4 mA 6 ns 45 mA 2.625 V 2.375 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN