Filter Your Search
1 - 1 of 1 results
|
EC2645TTS-29.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.5 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |