Filter Your Search
1 - 1 of 1 results
|
EC2645TTS-148.3516MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 148.3516 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; TAPE AND REEL | 5 ns | NO | 200 MHz | 1.544 MHz | 8 mA | 5 ns | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | DILCC4,.2,200 | compliant | Clock |