Parametric results for: EC2645ETTTS-29.4912M-TR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec2645ettts294912mtr
Select parts from the table below to compare.
Compare
Compare
EC2645ETTTS-29.4912MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 29.4912 MHz 50 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 7 ns NO 7 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC2645ETTTS-29.4912MTR
Abracon Corporation
Check for Price Yes Active 29.4912 MHz 50 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 7 ns NO 7 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock