Filter Your Search
1 - 3 of 3 results
|
EC2645ETTS-40.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||||||||||||
|
EC2645ETTS40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | EC26 | TRI-STATE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | unknown | Clock | ||||
|
EC2645ETTS-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |