Filter Your Search
1 - 3 of 3 results
|
EC2600TTS-148.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 148.5 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; BULK | 5 ns | NO | 200 MHz | 1.544 MHz | 8 mA | 5 ns | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | DILCC4,.2,200 | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ||||
|
EC2600TTS-148.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 148.5 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; TAPE AND REEL | 5 ns | NO | 200 MHz | 1.544 MHz | 8 mA | 5 ns | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | DILCC4,.2,200 | compliant | Clock | |||||||
|
EC2600TTS-148.500M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock |