Filter Your Search
1 - 10 of 1,310 results
|
EC2545ETTS-21.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 21.5 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545TTS-53.125MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 53.125 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545ETTTS-70.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 70 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545TS-27.120M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 27.12 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | EC25 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545TS-13.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545ETTS-64.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 64 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | EC25 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545TTSY-49.152MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545TS-18.432M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.432 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | EC25 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC2545ETTS-11.0592M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 11.0592 MHz | 50 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | EC25 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | EAR99 | 8542.31.00.01 | |||||
|
EC2545TTSY-FREQTR-OUT29
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 5 ns | NO | 70 MHz | 1.544 MHz | 5 ns | 52.5/47.5 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |