Filter Your Search
1 - 2 of 2 results
|
EC2500TTSY-12.288M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.288 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | EC25 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC2500TTSY-12.288MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.288 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |