Filter Your Search
1 - 10 of 53 results
|
EC2-3SNU
KEMET Corporation
|
$1.3342 | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3NU
KEMET Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC231-FREQ-OUT27
INFICON EDC Inc
|
Check for Price | Contact Manufacturer | 1.5 MHz | 20 MHz | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.6mm | ELECTRO DYNAMICS CRYSTAL CORP | unknown | Clock | 10 ns | NO | 100 % | HCMOS | 50 pF | 10 ms | 5 V | 40/60 % | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EC23-R10K-TF2
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3TNQ
World Products Inc
|
Check for Price | Obsolete | 3 V | 140 mW | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.001000762001524003 inch | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||||||||
|
EC23-R10K-T5
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3NP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 140 mW | 64.3 Ω | 500 mA | 125 V | 30 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
EC23-R10K-TF1
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3TNU
KEMET Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3SND
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 |