Filter Your Search
1 - 3 of 3 results
|
EC2-5ND
KEMET Corporation
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||
|
EC2-5ND
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 200 mW | 125 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | ||||||
|
EC2-5ND
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mW | 125 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 |