Filter Your Search
1 - 2 of 2 results
|
EC1SMJ-B-S-30.000MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL; BT CUT CRYSTAL | 1 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.60 | ||
|
EC1SMJ-B-S-30.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | BULK; BT CUT CRYSTAL | 1 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.60 |