Filter Your Search
1 - 10 of 61 results
|
531EC144M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 144 MHz | 7 % | 2.5 V | LVPECL | TRAY | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | ||||||
|
EC1445SJET-FREQ1TR
Ecliptek Corporation
|
Check for Price | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||
|
EC1445SJTS-FREQ1TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||
|
EC1445SJET-FREQ2
Ecliptek Corporation
|
Check for Price | Obsolete | 50 % | 15 pF | 5 V | HCMOS/TTL | EC14 | BULK | 8 ns | NO | 66.667 MHz | 53.126 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||
|
EC1445SJETTTS-FREQ1TR
Ecliptek Corporation
|
Check for Price | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||
|
EC1445SJETTS-FREQ1
Ecliptek Corporation
|
Check for Price | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC14 | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||||
|
EC1445SJTS-20.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC14 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||||||||||
|
EC1445SJTS-10.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 10 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC14 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||||||||||
|
EC1445SJTS-16.384MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 16.384 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | EAR99 | 8542.31.00.01 | |||||||||||||
|
531EC144M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 144 MHz | 7 % | 2.5 V | LVPECL | TAPE AND REEL | 350 ps | NO | 945 MHz | 10 MHz | 350 ps | 121 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock |