Filter Your Search
1 - 1 of 1 results
|
EC1325HSETTS-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | LVCMOS/TTL | EC13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.6 V | 3 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |