Filter Your Search
1 - 2 of 2 results
|
EC1320HSETT-FREQ-CLXXXG
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 125 MHz | 250 kHz | 10 ns | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | ||
|
EC1320HSETT-FREQ-CLXXXG2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 125 MHz | 250 kHz | 10 ns | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |