Filter Your Search
1 - 4 of 4 results
|
EC1125HSETTS-24.001M-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 24.001 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC1125HSETTS-24.001M-G2
Ecliptek Corporation
|
Check for Price | Obsolete | 24.001 MHz | 25 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | EC11 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | ECLIPTEK CORP | unknown | Clock | |||||||
|
EC1125HSETTS-24.001M-GTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 24.001 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC1125HSETTS-24.001M-G
Ecliptek Corporation
|
Check for Price | Obsolete | 24.001 MHz | 25 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | EC11 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | ECLIPTEK CORP | unknown | Clock |