Filter Your Search
1 - 1 of 1 results
|
EC1120T-30.880M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 30.88 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | EC11 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |