Filter Your Search
1 - 4 of 4 results
|
EC1120HSTTS-106.250M-G2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 106.25 MHz | 20 % | 10 LS TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 106.25 MHz | 250 kHz | 6 ns | 85 mA | 5.5 V | 4.5 V | 55/45 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | DIP8,.3 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | DIP8,.3 | compliant | Clock | |||
|
EC1120HSTTS-106.250M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 106.25 MHz | 20 % | 10 LS TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 106.25 MHz | 250 kHz | 6 ns | 85 mA | 5.5 V | 4.5 V | 55/45 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | DIP8,.3 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | DIP8,.3 | compliant | Clock | |||
|
EC1120HSTTS-106.250M-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 106.25 MHz | 20 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 106.25 MHz | 250 kHz | 6 ns | 85 mA | 5.5 V | 4.5 V | 55/45 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | DIP8,.3 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | DIP8,.3 | compliant | Clock | ||
|
EC1120HSTTS-106.250M-GTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 106.25 MHz | 20 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 106.25 MHz | 250 kHz | 6 ns | 85 mA | 5.5 V | 4.5 V | 55/45 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | DIP8,.3 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | DIP8,.3 | compliant | Clock |