Filter Your Search
1 - 4 of 4 results
|
EC1100HST-FREQ2-G2TR-OUT29
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 66.667 MHz | 24.001 MHz | 6 ns | 52.5/47.5 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC1100HST-FREQ2-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 70 MHz | 24.001 MHz | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC1100HST-FREQ2-G2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | EC11 | BULK; 5 PPM/YEAR AGING AVAILABLE | 10 ns | NO | 70 MHz | 24.001 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC1100HST-FREQ2-G2-OUT29
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 66.667 MHz | 24.001 MHz | 6 ns | 52.5/47.5 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |