Filter Your Search
1 - 10 of 20 results
![]() |
EC103M2
Littelfuse Inc
|
$0.4793 | No | Yes | Active | 800 A | 50 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 25 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
![]() |
EC103M2RP
Littelfuse Inc
|
$0.5336 | No | Yes | Active | 100 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | 10 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
![]() |
EC103M2AP
Littelfuse Inc
|
$0.5968 | No | Yes | Active | 100 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | 10 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
EC103M2RP
Teccor
|
Check for Price | Transferred | 50 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
![]() |
EC103M273AP
Teccor
|
Check for Price | Obsolete | 50 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
![]() |
EC103M273
Littelfuse Inc
|
Check for Price | No | Yes | Active | 50 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
![]() |
EC103M275
Littelfuse Inc
|
Check for Price | No | Yes | Active | 510 A | 100 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 10 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
EC103M2
Loras Industries Inc
|
Check for Price | No | Obsolete | 800 A | 50 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | 25 V/us | 800 mV | 20 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
EC103M275AP
Teccor
|
Check for Price | Obsolete | 50 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
![]() |
EC103M275RP
Teccor
|
Check for Price | Obsolete | 50 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |