Filter Your Search
1 - 2 of 2 results
|
EC103D1,116
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 12 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
EC103D1,116
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 A | 100 µA | 5 mA | 12 A | 400 V | 800 mA | SCR | SINGLE | 100 µs | 800 mV | 9 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43, 3 PIN | compliant | 8541.30.00.80 | TO-92 | 3 | SOT54 |