Filter Your Search
1 - 2 of 2 results
|
EC1019C-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 12 dBm | 15 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | WJ COMMUNICATIONS INC | SL,4GW-LD,.085CIR | unknown | ||
|
EC1019C
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 12 dBm | 15 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | SL,4GW-LD,.085CIR | unknown |