Filter Your Search
1 - 10 of 397 results
|
EC-10-16.666MTR
Ecliptek Corporation
|
Check for Price | Obsolete | PARALLEL - FUNDAMENTAL | ECLIPTEK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
ECCM5B4EC-10-19.999999MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | 8541.60.00.50 | |||||||||||||||||
|
ECCM5A4EC-10-18.82744M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.8274 MHz | 4 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ECCM5A | AT CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | ||||||||||||||||
|
EC1019C-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 85 °C | HIGH RELIABILITY | 6 GHz | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | WJ COMMUNICATIONS INC | unknown | SL,4GW-LD,.085CIR | 50 Ω | COMPONENT | 15 dB | 12 dBm | 1 | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | 5 V | WIDE BAND LOW POWER | GAAS | |||||||||||||||
|
EC-10-1.999M-GA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 1.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | RESISTANCE WELD PACKAGE-2 | 8541.60.00.30 | |||||||||||||||||
|
ECCM5A6EC10-19.216MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.216 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.50 | ||||||||||||||||
|
ECCM5A6EC-10-18.432MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.432 MHz | 6 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ECCM5A | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | ||||||||||||||||
|
ECCM5A4EC10-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.50 | ||||||||||||||||
|
EC-10-13.000M-VA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 13 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | RESISTANCE WELD PACKAGE-2 | 8541.60.00.50 | |||||||||||||||||
|
EC-10-13.000M-VTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 13 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | RESISTANCE WELD PACKAGE-2 | 8541.60.00.50 |