Filter Your Search
1 - 2 of 2 results
|
EC-S-FREQ3-CL175TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 350 Ω | L11.18XB4.7XH13.58 (mm) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 2.999 MHz | 2.4 MHz | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ||
|
EC-S-FREQ3-CL175
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 350 Ω | L11.18XB4.7XH13.58 (mm) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 2.999 MHz | 2.4 MHz | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm) | ECLIPTEK CORP | compliant | 8541.60.00.80 |