Filter Your Search
1 - 10 of 14 results
|
ECCM5B4EC-20-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
ECCM5B4EC-20-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
ECCM5B6EC-20-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
EC-20-25.000MTR
Ecliptek Corporation
|
Check for Price | Obsolete | PARALLEL - FUNDAMENTAL | ECLIPTEK CORP | unknown | ||||||||||||||||||||||
|
ECCM5A6EC-20-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
ECCM5A5EC-20-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
EC-20-25.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 25 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 2 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | HC-49/U, 2 PIN | unknown | 8541.60.00.60 | |||||
|
ECCM5A6EC-20-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
ECCM5B5EC-20-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
ECCM5B5EC-20-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |