Filter Your Search
1 - 6 of 6 results
|
EBD51RC4AKFA-6B-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.5 V | 700 ps | 167 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 6.15 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||||
|
EBD51RC4AKFA-7B
Elpida Memory Inc
|
Check for Price | No | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 5.25 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e0 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||||
|
EBD51RC4AKFA-7A
Elpida Memory Inc
|
Check for Price | No | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 5.25 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e0 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||||
|
EBD51RC4AKFA-6B
Elpida Memory Inc
|
Check for Price | No | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.5 V | 700 ps | 166 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 6.15 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e0 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||||
|
EBD51RC4AKFA-7A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 5.25 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||||
|
EBD51RC4AKFA-7B-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 5.25 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 |