Parametric results for: EBC20DRSH under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ebc20drsh
Select parts from the table below to compare.
Compare
Compare
EBC20DRSH-S288
Sullins Connector Solutions
Check for Price Yes Active 40 2 2.54 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.37 inch 0.8 inch 2.835 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EBC20DRSH
Sullins Connector Solutions
Check for Price Yes Active 40 2 2.54 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.835 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40