Parametric results for: EBC15DSXH under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ebc15dsxh
Select parts from the table below to compare.
Compare
Compare
EBC15DSXH
Sullins Connector Solutions
Check for Price Yes Active 30 2 2.54 mm 30 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C HOLE .125 DIA.TYP Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE 10u inch SOLDER 0.33 inch 0.431 inch 2.375 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40