Filter Your Search
1 - 5 of 5 results
|
EB2-3NU-L
KEMET Corporation
|
$2.0450 | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||||||||||||
|
EB2-3NUL
World Products Inc
|
Check for Price | Yes | Active | 3 V | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.3 mm | 6.15 mm | 14.3 mm | 14.3mm x 9.3mm x 6.15mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | |||||
|
EB2-3NU-L
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9.3 mm | 7.5 mm | 14.3 mm | 14.3mm x 9.3mm x 7.5mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | ||||||||||||||||
|
EB2-3NU-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9.3 mm | 7.5 mm | 14.3 mm | 14.3mm x 9.3mm x 7.5mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
EB2-3NUL6
World Products Inc
|
Check for Price | Yes | Obsolete | 3 V | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.3 mm | 6.15 mm | 14.3 mm | 14.3mm x 9.3mm x 6.15mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |