Parametric results for: EB16E2F2H-49.152M-TR under XO

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: eb16e2f2h49152mtr
Select parts from the table below to compare.
Compare
Compare
EB16E2F2H-49.152MTR
Ecliptek Corporation
Check for Price Yes Transferred 49.152 MHz 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL GOLD 3.2mm x 2.5mm x 0.9mm ECLIPTEK CORP SMD, 4 PIN compliant Clock
EB16E2F2H-4.9152MTR
Ecliptek Corporation
Check for Price Yes Transferred 4.9152 MHz 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 5 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL GOLD 3.2mm x 2.5mm x 0.9mm ECLIPTEK CORP compliant Clock
EB16E2F2H-49.152MTR
Abracon Corporation
Check for Price Yes Active 49.152 MHz 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.9mm ABRACON LLC SMD, 4 PIN compliant Clock