Filter Your Search
1 - 5 of 5 results
|
EB16E2D2H-48.000M
Abracon Corporation
|
Check for Price | Yes | Active | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||||||||||||||||||||||
|
EB16E2D2H-48.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||||||
|
EB16E2D2H-48.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 48 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.2mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||
|
EB16E2D2H-48.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | BULK; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.2mm | ECLIPTEK CORP | compliant | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||
|
EB16E2D2H-48.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.2mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |