Filter Your Search
1 - 2 of 2 results
|
EB15E2F2H-66.000MTR
Abracon Corporation
|
Check for Price Buy | Yes | Active | 66 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLEDISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
EB15E2F2H-66.000MTR
Ecliptek Corporation
|
Check for Price Buy | Yes | Transferred | 66 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLEDISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | SMD, 4 PIN | compliant | Clock |