Filter Your Search
1 - 1 of 1 results
|
EB14E2E2H-22.1184MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 22.1184 MHz | 25 % | 15 pF | 3 V | LVHCMOS | TRI-STATE; TAPE AND REEL | 10 ns | NO | 10 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 3.2mm x 0.9mm | ECLIPTEK CORP | compliant | Clock |