Filter Your Search
1 - 10 of 19 results
|
AMPMAEB-14.31818T3
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||||||
|
AMPMAEB-14.31818T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||||||
|
AMPMEEB-14.31818T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||
|
530EB143M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 143 MHz | 20 % | 2.5 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||
|
ECCM5A5EB-14.318M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | |||||||||||||||||||||||||
|
AMPMGEB-14.31818T3
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||||||
|
AMPMEEB-14.31818T3
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||
|
AMPMGEB-14.31818
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||||||
|
530EB143M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 143 MHz | 20 % | 2.5 V | LVPECL | 530 | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||
|
AMPMDEB-14.31818T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock |