Filter Your Search
1 - 4 of 4 results
|
CD-700-EAE-SKNN-20M8286000
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | YES | PHASE LOCKED LOOP | 1 | 63 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC16,.2X.3,40 | RECTANGULAR | CHIP CARRIER | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.02 mm | QUAD | 7.49 mm | 2.13 mm | 5.08 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.2X.3,40 | compliant | 8542.39.00.01 | ||
|
EAE-SKNN-20M8286000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | PHASE LOCKED LOOP | 1 | 63 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CQCC-N16 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC16,.2X.3,40 | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.02 mm | QUAD | 7.49 mm | 2.13 mm | 5.08 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||||||
|
EAE-SKNN-20M8286000
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | YES | PHASE LOCKED LOOP | 1 | 63 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CQCC-N16 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC16,.2X.3,40 | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.02 mm | QUAD | 7.49 mm | 2.13 mm | 5.08 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.2X.3,40 | compliant | 8542.39.00.01 | |||||||
|
CD-700-EAE-SKNN-20M8286000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | PHASE LOCKED LOOP | 1 | 63 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC16,.2X.3,40 | RECTANGULAR | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 7.49 mm | 2.13 mm | 5.08 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 |