Filter Your Search
1 - 2 of 2 results
|
EA5070NB22-54.27875MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 54.2788 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 22 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
EA5070NB22-54.27875M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 54.2788 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 22 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm |