Filter Your Search
1 - 3 of 3 results
|
EA5070FA16-22.5792M TR
Abracon Corporation
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||
|
EA5070FA16-22.5792MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 22.5792 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | compliant | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | 8541.60.00.60 | ||||||
|
EA5070FA16-22.5792M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 22.5792 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | compliant | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm |