Filter Your Search
1 - 2 of 2 results
|
EA5070CAS-22.1184MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 22.1184 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 30 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
EA5070CAS-22.1184M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 22.1184 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 30 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm |