Filter Your Search
1 - 2 of 2 results
|
EA4100801JTL
STPI Siege Social
|
Check for Price | Transferred | 4.6 W | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V | 40 mA | 115 V | 2.5A@115VAC | 10A@28VDC | 21 ms | 51 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
EA4100801JTL
DRI Relays Inc
|
Check for Price | Transferred | 4.6 W | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V | 40 mA | 115 V | 2.5A@115VAC | 10A@28VDC | 21 ms | 51 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 |